产品信息
产品概述
The CYBLE-022001-00 is a EZ-BLE PRoC module. The Cypress CYBLE-022001-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-022001-00 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components and Cypress PRoC BLE. Refer to the CYBL10X6X datasheet for additional details on the capabilities of the PRoC BLE device used on this module. The CYBLE-022001-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-022001-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 16 GPIOs. The CYBLE-022001-00 is a complete solution and an ideal fit for applications requiring BLE wireless connectivity.
- Bluetooth 4.1 single mode module
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
- 128KB flash memory, 16KB SRAM memory
- Up to 15 capacitive sensors, 12bit 1Msps SAR ADC, two serial communication blocks
- Four dedicated 16bit timer, counter, programmable LVD, I2S master interface
- Watchdog timer with dedicated internal low-speed oscillator (ILO), 25GPIOs
- Two pin SWD for programming
- 16 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue/digital or strong o/p
- Module size is 10mm × 10mm × 1.8mm (with shield), industrial temperature range from -40°C to +85°C
- Certified to FCC, CE MIC, KC and IC regulations, Bluetooth SIG qualified with QDID & declaration ID
技术规格
蓝牙 4.1
I2S
1.8 V至 5.5 V
CE, FCC, IC, KC, MIC
No SVHC (23-Jan-2024)
2级
-87 dBm
-40°C至85°C
BLE
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书