打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
制造商PANASONIC
制造商产品编号ENW89846A1KF复制
库存编号2449320
产品范围PAN1740
也称为PAN1740
技术数据表
蓝牙版本蓝牙4.2
蓝牙级别-
接收机灵敏度-93 dBm
电源电压范围2.35 V至 3.3 V
工作温度范围-40°C至85°C
产品范围PAN1740
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The PAN1740 is a short range BLE single mode module for implementing Bluetooth functionality into various electronic devices. The PAN1740 is Panasonic next generation “nanopower” Bluetooth Low Energy module with reduced form factor, lower power consumption, embedded BLE stack and profile. Power consumption of only 5mA in both Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices.
- Bluetooth smart module
- Tx current at 0dBm is 5mA
- Small footprint of 9mm x 9.5mm x 1.8mm
- High sensitivity typically -93dBm @ BER 1%
- Output power up to 0dBm
- Embedded BLE stack and GATT profile
- Two internal crystal oscillators
- Integrated antenna
- Integrated shielding to resist EMI
技术规格
蓝牙版本
蓝牙4.2
接口
I2C, SPI, UART
电源电压范围
2.35 V至 3.3 V
认证
FCC, ISED, MIC, RED
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
蓝牙级别
-
接收机灵敏度
-93 dBm
工作温度范围
-40°C至85°C
产品范围
PAN1740
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.001637