有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY78.480 | CNY78.48 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY78.480 (CNY88.6824) |
| 5+ | CNY75.420 (CNY85.2246) |
| 10+ | CNY72.360 (CNY81.7668) |
| 50+ | CNY70.500 (CNY79.665) |
| 100+ | CNY68.630 (CNY77.5519) |
| 250+ | CNY65.500 (CNY74.015) |
产品信息
产品概述
STM32WB1MMCH6TR is a Bluetooth® Low Energy 5.3 module. This is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery life time, small coin-cell batteries, or energy harvesting. The STM32WB1MMC requires no RF expertise, and is the best way to speed up the application development and to reduce the associated costs. The module is completely protocol stack royalty-free. It features integrated IPD for best-in-class and reliable antenna matching. Applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.
- Integrated chip antenna, and option for external antenna
- Supports 2Mbits/s, advertising extension, TX output power up to +5.5dBm
- RX sensitivity of -96dBm (1Mbps)
- Dedicated Arm® Cortex®-M0+ for radio and security tasks
- Dedicated Arm® Cortex®-M4 CPU with FPU and ART, up to 64MHz speed
- 320Kbytes flash memory, 48Kbytes SRAM
- Fully integrated BOM, including 32MHz radio and 32KHz RTC crystals, integrated SMPS
- Ultra low power modes for battery longevity, 27 GPIOs, SWD, JTAG
- VDD range from 1.71 to 3.6V, temperature range from -40 to 85°C
- Planned certifications: CE, FCC, IC, JRF, SRRC (ongoing), KC, NCC, UKCA
技术规格
蓝牙 LE 5.3
I2C, SPI, USART
1.71 V至 3.6 V
CE, FCC, ISED, JRF, KC, NCC, SRRC, UKCA
No SVHC (25-Jun-2025)
-
-96 dBm
-40°C至85°C
STM32WB Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书