打印页面
图片仅用于图解说明,详见产品说明。

6 有货
4 您现在可以预订货品了
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY91.340 (CNY103.2142) |
包装规格:每个
最低: 1
多件: 1
CNY91.34 (CNY103.21 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号317030213复制
制造商标准货期34 周
库存编号3932109
技术数据表
蓝牙级别-
接收机灵敏度-89 dBm
电源电压范围1.7 V至 3.6 V
工作温度范围-40°C至85°C
产品范围-
产品概述
MDBT42Q - nRF52832 based BLE module is a BT 4.0, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors.
- Dual transmission mode of BLE & 2.4GHz RF upon customer preference
- Long working distance of over 80 meters in open space
- Compact size with (L) 16 x (W) 10 x (H) 2.2mm
- Low power requirements, ultra-low peak, average and idle mode power consumption
- Be compatible with a large installed base of mobile phones, tablets and computers
- Fully coverage of BLE software stack
- BLE & RF transmission switching helps products fit all operation system and most hardware
技术规格
蓝牙级别
-
接收机灵敏度
-89 dBm
工作温度范围
-40°C至85°C
产品范围
-
接口
I2C, I2S, SPI, UART
电源电压范围
1.7 V至 3.6 V
认证
CE, FCC, IC, KC, NCC, SRRC
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.009072