需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 5+ | CNY73.360 (CNY82.8968) |
| 10+ | CNY66.240 (CNY74.8512) |
| 50+ | CNY59.890 (CNY67.6757) |
| 100+ | CNY53.530 (CNY60.4889) |
| 250+ | CNY52.460 (CNY59.2798) |
产品信息
产品概述
BGM113A256V2 is a BGM113 wireless Gecko Bluetooth ® module. It is targeted for Bluetooth low energy applications where small size, reliable RF, low-power consumption, and easy application development are key requirements. At +3dBm TX power, BGM113 is ideal for applications requiring short and medium range Bluetooth connectivity. The BGM113 integrates all of the necessary elements required for a Bluetooth application: Bluetooth radio, a software stack, and GATT-based profiles, and it can also host end user applications, which means no external microcontroller is required in size, price or power constrained devices. The BGM113 Bluetooth module also has highly flexible hardware interfaces to connect to different peripherals or sensors. BGM113 can be used in a wide variety of applications including IoT sensors and end devices, commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant, integrated antenna, TX power: up to +3dBm
- RX sensitivity: down to -92dBm, range: up to 50meters
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Flash memory is 256KB, RAM memory is 32KB
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter, onboard Bluetooth smart protocol stack
- 2.4GHz frequency band, full encryption, 14 GPIO
- Wide operating range (1.85V to 3.8V single power supply, 2.4V to 3.8V when using DC-DC)
- Operating temperature range from -40 to +85°C
- Dimension is 9.15 x 15.75 x 1.9mm
技术规格
蓝牙4.2
I2C, SPI, UART, USART
1.85 V至 3.8 V
CE, FCC, IC, KC, MIC, NCC, UKCA
To Be Advised
-
-92 dBm
-40°C至85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书