打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:41 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY108.040 (CNY122.0852) |
| 25+ | CNY92.660 (CNY104.7058) |
| 100+ | CNY90.810 (CNY102.6153) |
包装规格:每个
最低: 1
多件: 1
CNY108.04 (CNY122.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号ATWINC3400-MR210CA131复制
制造商标准货期41 周
库存编号3748718
技术数据表
蓝牙版本蓝牙5.0
蓝牙级别-
接收机灵敏度-90 dBm
电源电压范围3 V至 4.2 V
工作温度范围-40°C至85°C
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
ATWINC3400-MR210CA is an IEEE 802.11 b/g/n RF/Baseband/Medium Access Control (MAC) network controller with Bluetooth Low Energy module. The ATWINC3400-MR210xA modules are Bluetooth 5.0 certified. This module is optimized for low power and high performance mobile applications. This module features small form factor with integrated power amplifier, low-noise amplifier, transmit/receive switch (for Wi-Fi® and Bluetooth) and power management unit.
- Integrates chip antenna
- IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi plus Bluetooth 5
- Network features: TCP, UDP, DHCP, ARP, HTTP, SSL, and DNS
- Supported security protocol: WPA/WPA2 Personal, WPA2 Enterprise (firmware v.1.31 or later), TLS, SSL
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R switch
- Superior sensitivity and range via advanced PHY signal processing
- Operating temperature range from -40°C to +85°C
- Integrated network IP stack to minimize host CPU requirements
- Class 2 transmission and adaptive frequency hopping
技术规格
蓝牙版本
蓝牙5.0
接口
I2C, SPI, UART
电源电压范围
3 V至 4.2 V
认证
CE, FCC, IC, KC, MIC, NCC, SRRC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
蓝牙级别
-
接收机灵敏度
-90 dBm
工作温度范围
-40°C至85°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.004835