有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY192.570 | CNY192.57 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY192.570 (CNY217.6041) |
| 5+ | CNY175.960 (CNY198.8348) |
| 10+ | CNY159.350 (CNY180.0655) |
| 50+ | CNY153.490 (CNY173.4437) |
| 100+ | CNY147.630 (CNY166.8219) |
| 250+ | CNY144.680 (CNY163.4884) |
产品信息
产品概述
BT122 Bluetooth dual mode BR/EDR - BLE module with an integrated antenna. Module is targeted for applications that require both Bluetooth low energy and classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple® iAP2 profiles as well to devices that support Bluetooth Low Energy. BT122 integrates a high performance Bluetooth radio, a low power ARM Cortex micro-controller and a Silicon Labs Dual Mode stack software. BT122 can be used as a modem together with a separate host MCU, but applications can also be embedded into the built-in ARM® Cortex® MCU with the Silicon Labs BGScript™ scripting language.
- Integrated dual mode BLE and BR/EDR stack
- Bluetooth v4.2 compliant, tested against v5.1
- BGAPI™ serial protocol API
- Up to 11dBm TX power and -95dBm RX sensitivity
- 32bit ARM Cortex-M4 core
- 256/32KB of flash/RAM memory
- Up to 10 x GPIO
技术规格
蓝牙4.2 + EDR
I2C, UART
2.2 V至 3.6 V
CE, FCC, ISED, KC, MIC, SRRC, UKCA
To Be Advised
-
-95 dBm
-40°C至85°C
BT122 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书