产品信息
产品概述
RN52-I/RM is a Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna. The module provides a fully integrated solution for delivering high quality stereo audio in a small form factor. It combines a Class 2 Bluetooth radio with an embedded DSP processor, controlled and configured by simple ASCII commands and GPIO. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port.
- Software configurable through commands over UART console interface
- Supports iAP profile discovery for iPhone and iPod Bluetooth accessories
- Available as an A2DP audio source or sink
- Dual channel, differential audio input and output for highest quality audio
- External audio codecs supported via I2S and S/PDIF interface
- Castellated SMT pads for easy and reliable PCB mounting
- FCC, IC, CE certifications
- Bluetooth SIG certified
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
蓝牙 3.0
I2S, SPI, UART
1.8V 至 3.6V
CE, FCC, IC
No SVHC (17-Jan-2023)
2级
-85 dBm
-40°C 至 +85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书