有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY302.020 (CNY341.2826) |
| 5+ | CNY295.980 (CNY334.4574) |
| 10+ | CNY289.940 (CNY327.6322) |
| 50+ | CNY283.900 (CNY320.807) |
| 100+ | CNY277.860 (CNY313.9818) |
产品信息
产品概述
The module is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, the BT740-SC module provide exceptionally low power consumption with outstanding Class 1 range via 18 dBm of transmit power. A broad range of Bluetooth profiles such as Serial Port Profile (SPP) and other vital features make the modules superior to other Bluetooth modules. Another integration advantage is the inclusion of a complete Bluetooth protocol stack with support for multi-point connections and numerous Bluetooth profiles, including Serial Port Profile (SPP), Human Interface Device profile (HID), and Health Device Profile (HDP). An integrated AT command processor interfaces to the host system over a serial port using an extensive range of AT commands. The AT command set abstracts the Bluetooth protocol from the host application, saving many months of programming and integration time.
- Bluetooth v2.1
- External antenna
- Comprehensive AT command set
- Bluetooth EPL
- Compact footprint
- Class 1 output - 18dBm
- UART interface with PIO, GPIO & ADC
- Industrial temperature range
- Multipoint capabilities with up to 7 simultaneous connections
技术规格
蓝牙 2.1
UART
3.3 V至 5 V
CE, FCC, IC
No SVHC (19-Jan-2021)
1级
-87 dBm
-40°C至85°C
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Tunisia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书