需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY3.300 | CNY3.30 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.400 (CNY1.582) |
产品概述
BGC100GN6E6327XTSA1 is a switchable wideband directional coupler IC designed for 2G/3G/4G RF front end applications. The device contains a bidirectional coupler operating in one or multiple bands within 0.6GHz to 2.7GHz frequency range. The coupled output contains a low-pass filter for 5GHz ISM blockers suppression. The coupler offers low insertion loss and high directivity. The coupler is controlled via a GPIO pin. No external power supply blocking or RF decoupling capacitors are required. The BGC100GN6 is a fully integrated device deploying Infineon high volume RF-CMOS technology. The device has a very small size of only 1.1 x 0.7mm² and a maximum height of 0.4mm.
- Fully integrated coupler in RF CMOS
- Bi-directional coupler
- Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
- Wide frequency range from 0.6 to 2.7GHz
- Designed for low insertion loss and high directivity
- Supports all cellular standards: GSM /WCDMA/HSPA+/FDD-LTE/TDLTE / TD-SCDMA/CDMA
- Integrated low-pass filter for 5GHz Wi-Fi jammers suppression
- GPIO controlled
- Small formfactor, ambient temperature range from -40 to 85°C
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
600MHz
600MHz
2.7GHz
6引脚
-
MSL 1 -无限制
2.7GHz
TSNP
TSNP
-
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书