需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY20.770 (CNY23.4701) |
| 25+ | CNY19.630 (CNY22.1819) |
| 50+ | CNY18.860 (CNY21.3118) |
| 100+ | CNY18.100 (CNY20.453) |
产品概述
The CC2590RGVT is a 2.4GHz Range Extender for use with all ISM band systems. CC2590 is a cost-effective and high performance RF Front End for low-power and low-voltage 2.4GHz wireless applications. CC2590 is a range extender for all existing and future 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from Texas Instruments. CC2590 increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity. CC2590 contains PA, LNA, switches, RF-matching and balun for simple design of high performance wireless applications.
- Up to +14dBm (25mW) output power
- 6dB typical improved sensitivity on CC24xx and CC2500, CC2510 and CC2511
- Digital control of LNA gain by HGM pin
- 100nA in Ppower down
- 22mA at 3V for 12dBm, PAE = 23% low transmit current consumption
- 3.4mA for High gain mode, 1.8mA for low gain mode low receive current consumption
- 4.6dB LNA Noise figure, including T/R switch and external antenna match
技术规格
2.4GHz
2.4835GHz
3.6V
QFN
QFN
2.4835GHz
14dBm
2.4GHz ISM频带系统, 无线工业系统, 无线感应网络
MSL 2 - 1年
发送器
2V
22.1mA
16引脚
2.4GHz
-40°C
85°C
-
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书