有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.240 (CNY25.1312) |
| 10+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY17.030 (CNY19.2439) |
| 100+ | CNY16.300 (CNY18.419) |
| 250+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY14.330 (CNY16.1929) |
| 2500+ | CNY13.180 (CNY14.8934) |
产品信息
产品概述
Very low-power RF transceiver intended for RF wireless applications. It can perform cyclic redundancy checks on the data as well as FEC encoding/decoding on the packets. It provides an optional automatic acknowledgement, retransmission and timeout protocol engine in order to reduce overall system costs by handling all the high-speed link layer operations. Typically used at AMR (automatic meter reading), home and building automation, WSN (wireless sensors network), industrial monitoring and control, wireless fire and security alarm systems and point-to-point wireless link.
- 2-FSK, GFSK, MSK, GMSK, OOK and ASK modulation schemes
- Air data rate from 1 to 500Kbps and very low power consumption
- Programmable RX digital filter from 1KHz to 800KHz, programmable output power up to +16dBm
- Excellent performance of receiver sensitivity (-118dBm), selectivity and blocking
- Fast start-up and frequency synthesizer settling time (6µs)
- Frequency offset compensation, integrated temperature sensor
- Battery indicator and low battery detector, sync word detection, address check
- Automatic acknowledgment, retransmission and timeout protocol engine
- Wake-up on internal timer and wake-up on external event
- Automatic CRC handling, FEC with interleaving, digital RSSI output
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
150MHz
956MHz
1.8V
500Kbps
9mA
QFN
150MHz
-40°C
-118dBm
-
MSL 1 -无限制
收发器
2FSK, ASK, GFSK, MSK, OOK
3.6V
21mA
QFN
20引脚
956MHz
11dBm
85°C
AMR、无线报警及安全系统、家庭自动化、低功耗遥测
No SVHC (25-Jun-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书