需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY57.730 | CNY57.73 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.730 (CNY65.2349) |
| 10+ | CNY44.500 (CNY50.285) |
| 25+ | CNY44.270 (CNY50.0251) |
产品信息
产品概述
NXH3670UK/A1Z is an ultra-low power 2.4GHz Bluetooth low energy transceiver for audio streaming. It is a highly integrated, single chip ultra-low power 2.4GHz wireless transceiver with embedded MCU, targeted at wireless audio streaming for hearables, wireless headsets, and headphones. The main application target is gaming headsets, wireless headsets, and headphones. Due to its support for audio, control and data, this device can be used in many applications where ultra-low power and small size are required. Additional typical applications are mobile phone accessories and computer peripherals.
- 2.4GHz RF transceiver and digital modem supporting upto 2Mbits/s
- Supporting Bluetooth low energy GFSK modulation 1Mbps and 2Mbps
- Low-power 16MHz/32MHz crystal oscillator and on-chip oscillators
- RF MAC for supporting the lower protocol layers, AES-128 security coprocessor
- Cortex-M0 subsystem for system control and higher protocol layers
- Audio interfaces and audio processing accelerators
- CoolFlux DSP for audio processing
- Multiple user interfaces for control, data, debug, and test
- Integrated supply generation for sensitive radio blocks
- 34 pin WLCSP package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2.402GHz
2.48GHz
GFSK
32位
2Mbps
32MHz
128KB
34引脚
2.48GHz
12输入
-94dBm
85°C
-
2.4GHz蓝牙低能耗系统
表面安装
NXH3670
MSL 1 -无限制
收发器
ARM 皮质-M0
1.14V
1.26V
WLCSP
-
WLCSP
2.402GHz
-20°C
4dBm
I2S, SPI, UART
96KB
-
-
-
-
No SVHC (27-Jun-2024)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书