打印页面
图片仅用于图解说明,详见产品说明。

189 有货
需要更多?
189 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY147.820 (CNY167.0366) |
| 10+ | CNY112.150 (CNY126.7295) |
| 25+ | CNY103.130 (CNY116.5369) |
| 50+ | CNY98.230 (CNY110.9999) |
| 100+ | CNY93.280 (CNY105.4064) |
| 250+ | CNY88.570 (CNY100.0841) |
包装规格:每个
最低: 1
多件: 1
CNY147.82 (CNY167.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
STA680 is an automotive HD Radio™ baseband receiver. It is an HD-radio base-band processor for car-radio applications. The STA680 functionality includes audio decompression and data processing, while multiple interfaces ensure flexible integration into the system. The STA680 takes full advantage of HD 1.5 Radio benefits including CD-like audio quality from HD Radio FM broadcasts and FM-like audio quality using HD Radio AM, while program associated data or traffic information is received from the second channel. STA680 supports FM/AM analogue/digital AAA algorithm by mean of specific FW.
- AEC-Q100 qualified, HD codec (HDC) audio decompression
- In-band on-channel digital audio broadcast signal decoding for AM/FM hybrid and all-digital modes
- Dual-channel HD 1.5 for background scanning and data services
- Metadata support for HD Radio reception
- Secondary RF base-band interface for dual tuner applications
- IIS serial audio interface with programmable sample rate converter
- Several general purpose Ios, one internal clock oscillator and two internal PLLs
- External clock input, 1.2V core supply; 3.3V I/O supply
- LFBGA 168 balls package
- Operating ambient temperature range from -40 to 85°C
技术规格
最低频率
-
最高频率
-
电源电压最小值
1.14V
电源电压最大值
1.26V
针脚数
168引脚
频率响应 RF 最小值
-
射频接收器应用
无线电通信
工作温度最高值
85°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
射频主要功能
接收器
RF / IF 调制
AM, FM
数据率
-
IC 外壳 / 封装
LFBGA
封装类型
LFBGA
频率响应 RF 最大值
-
工作温度最小值
-40°C
灵敏度 dBm
-
汽车质量标准
AEC-Q100
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001