需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY28.720 | CNY28.72 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.200 (CNY29.606) |
| 100+ | CNY23.840 (CNY26.9392) |
| 3000+ | CNY23.370 (CNY26.4081) |
产品信息
产品概述
The MRF89XAT-I/MQ is a single chip multi-channel FSK/OOK Transceiver capable of operating in the 863 to 870MHz and 902 to 928MHz license-free ISM frequency bands, as well as the 950 to 960MHz frequency band. The MRF89XA optimized for very low-power consumption. It incorporates a baseband modem with data rates up to 200kbps. Data handling features include a 64-byte FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count while still maintaining design flexibility.
- Fully integrated ultra low-power, sub-GHz transceiver
- Wide-band half-duplex transceiver
- Supports proprietary sub-GHz wireless protocols
- Simple 4-wire SPI-compatible interface
- CMOS/TTL-compatible I/Os
- On-chip oscillator circuit
- Dedicated clock output
- Supports power-saving modes
- Complies with ETSI EN 300-220 and FCC part 15
- RF output power - +12.5dBm programmable in eight steps
- Signal-ended RF input/output
- On-chip frequency synthesizer
- Supports PLL loop filter with lock detect
- Integrated Power Amplifier (PA) and Low Noise Amplifiers (LNA)
- On-chip IF gain and mixers
- Integrated low-phase noise VCO
- Packet handling feature with data whitening and automatic CRC generation
- Incoming sync word (pattern) recognition
- Built-in bit synchronizer for incoming data and clock synchronization and recovery
警告
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
收发器
960MHz
2.1V
200Kbps
16mA
32引脚
950MHz
-40°C
85°C
-
MSL 2 - 1年
950MHz
FSK, OOK
3.6V
3mA
QFN
QFN
960MHz
12.5dBm
-101dBm
自动读表、无线传感网络、住宅和建筑物自动化
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书