需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY43.260 | CNY43.26 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 10+ | CNY33.130 (CNY37.4369) |
| 25+ | CNY30.310 (CNY34.2503) |
| 50+ | CNY28.950 (CNY32.7135) |
| 100+ | CNY27.580 (CNY31.1654) |
| 250+ | CNY26.130 (CNY29.5269) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY22.070 (CNY24.9391) |
产品信息
产品概述
L6364W is a dual channel transceiver IC for SIO and IO-Link sensor applications. It has been designed to support even the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signalling cable. It integrates a surge pulse suppressor circuit featuring the protection of the process side pins (VPLUS, CQ, DIO, PGND) against up to ±1.5KV/50us withstand pulses applied with 500 ohm coupling. Also, the same pins are protected against reverse polarity. The IC embeds two linear regulators (V3V3 and V5V) than can work either directly supplied by the external supply rail (VPLUS) or by the high efficiency and configurable (VSET, fSET) embedded DC-DC converter. The output voltage of the DC-DC can be used as additional supply rail for the application. Typical applications are industrial sensors, factory automation, process control.
- Supply voltage from 5V to 35V, 2.5V to 5V compatible I/Os
- 3.3V and 5V, 50mA linear regulators, transparent UART mode for special applications
- Low dissipative (5ohm) CQ and DIO output stages configurable in high side, low side, push/pull
- Configurable reporting threshold (0.11A to 0.25A) of current limitation for CQ and DIO lines
- Configurable reporting threshold (0.22A to 0.5A) of current limitation for CQ//DIO line (join mode)
- Full zero current reverse polarity between VPLUS, CQ, DIO and PGND pins
- 7-bit, calibrated, temperature measurement, configurable (6.0V to 15V) VPLUS undervoltage detection
- Meets ESD IEC 61000-4-2 protection to 4KV, EMC protection against surge above ±2A/50μs
- Multi octet UART mode for M-sequence size up to 15 octets
- CSP 19 package, -40 to +150°C operating temperature
技术规格
收发器
2MHz
-
35V
CSP
CSP
500kHz
-
-
-
No SVHC (25-Jun-2025)
500kHz
4.5V
230.4Kbaud
3mA
50mA
19引脚
2MHz
-40°C
150°C
工厂自动化,工业传感器,过程控制
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书