打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:68 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.220 | CNY11.10 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.946 (CNY1.069) |
| 5000+ | CNY0.854 (CNY0.965) |
| 10000+ | CNY0.837 (CNY0.9458) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BGU6009/N2X is a low-noise amplifier (LNA) for GNSS receiver applications. The BGU6009/N2 requires only one external matching inductor and one external decoupling capacitor. It is used in applications such as smart phones and feature phones, tablet PCs, personal navigation devices, digital still cameras, digital video cameras, RF front-end modules, complete GPS chip set modules and theft protection (laptop, ATM).
- Covers full GNSS L1 band, from 1559MHz to 1610MHz, noise figure is 0.9dB typical
- Power gain is 17dB typical at (Tamb = 25°C)
- Input power at 1dB gain compression is -4dBm typical at (VCC = 2.85V)
- Input third-order intercept point is -7dBm typical at (VCC = 2.85V)
- Supply voltage is 1.8V typical at (Tamb = 25°C), supply current is 5.1mA typical at (Tamb = 25°C)
- Power-down mode current consumption is 2µA, integrated matching for the output
- Requires only one input matching inductor and one supply decoupling capacitor
- Input and output DC decoupled, ESD protection on all pins (HBM <gt/> 2KV)
- Integrated temperature stabilized bias for easy design
- Package style is XSON6
技术规格
最低频率
1.559GHz
通道数
1放大器
噪声系数典型值
0.9dB
封装类型
XSON
增益类型
17dB
电源电压最小值
1.5V
IC 外壳 / 封装
XSON
工作温度最小值
-
产品范围
-
最高频率
1.61GHz
增益
17dB
频率响应 RF 最小值
1.559GHz
频率响应 RF 最大值
1.61GHz
三阶输出截点 OIP3 典型值
-
电源电压最大值
3.1V
针脚数
6引脚
工作温度最高值
150°C
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:7A994
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0003