有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY6.700 | CNY33.50 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 3000+ | CNY5.040 (CNY5.6952) |
产品信息
产品概述
The BGB 741L7ESD E6327 is a robust low-noise Broadband RF Amplifier MMIC based on Infineon's reliable high volume silicon germanium carbon bipolar technology. Its integrated feedback provides a broadband pre-match to 50Ω at input and output up to 3.5GHz and improves the stability against parasitic oscillations. These measures simplify the design of arbitrary LNA application circuits. The integrated active biasing reduces the external parts count and stabilizes the bias current against temperature- and process-variations. The integrated protection elements make the device robust against electrostatic discharge (ESD) and high RF input power levels. The device is highly flexible because the bias current is adjustable and the device works with a broad supply voltage range.
- High performance amplifier
- High RF input power robustness of 20dBm
- Power-OFF function
- Halogen-free
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
30MHz
19dB
1dB
5GHz
19dB
1.8V
TSLP-7-1
-55°C
-
No SVHC (25-Jun-2025)
5GHz
1放大器
30MHz
TSLP-7-1
-
4V
7引脚
150°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书