打印页面
已停产
产品概述
BGA7027,135 is a 400MHz to 2700MHz, 0.5W high linearity silicon amplifier. MMIC is a one-stage amplifier, offered in a low-cost surface-mount package. It delivers 28dBm output power at 1dB gain compression and a superior performance up to 2700MHz. Applications include broadband CPE/MoCA, industrial applications, WLAN/ISM/RFID, E-metering, wireless infrastructure (base station, repeater, backhaul systems), satellite host antenna TV (SMATV).
- 11dB small signal gain at 2GHz
- 28dBm output power at 1dB gain compression
- Integrated active biasing, 5V single supply operation, ESD protection at all pins
- External matching allows broad application optimization of the electrical performance
- 11dB typical power gain, 42.5dBm output third-order intercept point (f = 2140MHz)
- Junction temperature of 150°C
- 3.9dB at f = 2140MHz noise figure
- SOT89-3 package
技术规格
最低频率
400MHz
增益
11dB
噪声系数典型值
3.9dB
封装类型
SOT-89
增益类型
11dB
电源电压最小值
-
IC 外壳 / 封装
SOT-89
工作温度最小值
-40°C
产品范围
-
最高频率
2.7GHz
通道数
1放大器
频率响应 RF 最小值
400MHz
频率响应 RF 最大值
2.7GHz
三阶输出截点 OIP3 典型值
41.5dBm
电源电压最大值
5V
针脚数
3引脚
工作温度最高值
85°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00013