需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.660 (CNY50.4658) |
| 10+ | CNY36.150 (CNY40.8495) |
| 25+ | CNY33.690 (CNY38.0697) |
| 50+ | CNY32.270 (CNY36.4651) |
| 100+ | CNY30.850 (CNY34.8605) |
| 250+ | CNY29.280 (CNY33.0864) |
| 500+ | CNY28.310 (CNY31.9903) |
产品概述
ST25R300-AQET is a NFC reader for payment, consumer and industrial applications. It is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes. It enables fast EMVCo® certification cycles, even under challenging conditions, with the antenna behind noisy LCD displays. The device features high radio frequency (RF) power with dynamic power output to directly drive antennas at high efficiency. It achieves large interaction distances even with small antenna sizes in access control and EMVCo® readers. It is suitable for a wide range of applications like EMVCo® PCD 3.2a compliant contactless payment terminal, access control, NFC Forum-compliant NFC universal device, WPC Qi out-of-band (OOB) communication and card protection NFC reader, NFC wireless charging (WLC) poller, WPC Ki power transmitter (PTx) communications unit, ISO/IEC 14443 and ISO15693 compliant general purpose NFC device, FeliCa™ reader/writer.
- Passive P2P mode, NFC forum universal device, USI WLC reader device
- Low-power inductive card detection, I/Q demodulator with baseband channel summation
- Dynamic power o/p (DPO) controls the field strength to stay within given limits (software feature)
- Active wave shaping (AWS) reduces both over- and undershoots
- Noise suppression receiver (NSR) allows reception in a noisy environment
- Possibility to drive one differential or two independent single-ended antennas
- Wide supply voltage range: 2.7 to 6.0V
- Wide peripheral communication supply range: 1.65 to 5.5V
- Quartz oscillator capable of operating with 27.12MHz crystal with fast startup
- Ambient temperature range from -40 to 105°C, 32-pin UFQFPN package
技术规格
27.12MHz
读, 写
UFQFPN-EP
UFQFPN-EP
ISO/IEC 14443A/14443B, 15693
-
No SVHC (25-Jun-2025)
2.7V
6V
32引脚
SPI
-40°C
105°C
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书