980 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.250 (CNY96.3325) |
| 10+ | CNY73.990 (CNY83.6087) |
| 25+ | CNY70.070 (CNY79.1791) |
| 50+ | CNY63.120 (CNY71.3256) |
| 100+ | CNY56.160 (CNY63.4608) |
| 250+ | CNY55.980 (CNY63.2574) |
| 500+ | CNY55.900 (CNY63.167) |
产品概述
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
13.56MHz
阅读器
HVQFN
HVQFN
ISO/IEC 14443A-3, MIFARE
5µA
85°C
No SVHC (27-Jun-2024)
2.5V
3.6V
32引脚
I2C, SPI, UART
-25°C
MFRC522
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书