需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY3.090 | CNY3.09 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2500+ | CNY1.390 (CNY1.5707) |
产品概述
SL2S5002FTB,115 is an ICODE SLIX-L IC in a 3 pin XSON package. It is a dedicated chip for smart label applications with the need for a leaner custom-specific command set, smaller memory and/or a product which takes care of the increasing demand for perfect customer privacy. This IC is another member of our ICODE SLIX product family that is fully compliant with the ISO standards ISO/IEC 15693 and ISO/IEC 18000-3. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision). It is designed for long range applications such as factory automation, industrial and laundry, asset management and libraries and rental.
- Contactless transmission of data and supply energy (no battery needed)
- Operating distance up to 1.5m (depending on antenna geometry), operating frequency: 13.56MHz (ISM)
- Fast data transfer up to 53kbit/s
- High data integrity: 16-bit CRC, framing
- True anticollision, electronic article surveillance, application family identifier supported
- Data storage format identifier, additional fast anticollision read
- Write distance equal to read distance
- 512bits, organized in 16 blocks of 4bytes each, 4 blocks are summed up to 1 page
- 50 years data retention, write endurance of 100000 cycles
技术规格
13.553MHz
1.5V
1.7V
125mW
3引脚
-
-40°C
ICODE SLIX Series
MSL 1 -无限制
13.567MHz
读, 写
512位
XSON
XSON
ISO/IEC 15693-2/3, 18000-3
30mA
85°C
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书