有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53.840 (CNY60.8392) |
| 10+ | CNY44.170 (CNY49.9121) |
| 25+ | CNY41.640 (CNY47.0532) |
| 50+ | CNY40.380 (CNY45.6294) |
| 100+ | CNY39.110 (CNY44.1943) |
| 250+ | CNY37.830 (CNY42.7479) |
| 500+ | CNY37.690 (CNY42.5897) |
产品概述
PTX130WDQ56D13 is a powerful and efficient NFC transmitter system-on-chip for NFC wireless charging applications alongside data communication. PTX130W features improved key performance parameters such as output power and RX sensitivity (-80dBc). While eliminating EMC filter and matching components the PTX130W enables simple integration and compact design without the complexity associated with existing solutions (dual resonating circuits composed by EMC filter and antenna). The superior RF performance of PTX130W enables small antenna design, and fast charging, and allows flexible placement of Poller and Listener antennas. Applications include smart rings, smart glasses, fitness trackers, smart watches, medical devices, headsets.
- Allows harvesting up to 1W on the NFC WLC Listener
- No EMC filter requirement due to sinewave output driver and direct antenna connection (DiRAC)
- Automated power control loop for system efficiency optimization
- Output power regulation with 1% step
- NFC forum WLC poller functionalities
- Impedance change detection for FOD
- On-chip processing of time critical commands
技术规格
13MHz
阅读器
5.5V
56引脚
I2C, SPI, UART
-
-
56MHz
2.7V
CSP
CSP
-
-
No SVHC (12-Jan-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书