需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY27.190 | CNY27.19 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY19.200 (CNY21.696) |
| 50+ | CNY18.210 (CNY20.5773) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY15.170 (CNY17.1421) |
产品概述
ST25R95-VMD5T is a near-field communication integrated transceiver IC for contactless applications. This device manages frame coding and decoding in reader and card emulation modes for standard applications such as near-field communication (NFC), proximity and vicinity standards. It supports ISO/IEC 14443 Type A communication in reader and card emulation modes, and ISO/IEC 14443 Type B, ISO/IEC15693, and FeliCa in reader mode. This device embeds an analogue front end to provide the 13.56MHz air interface. It also supports the detection, reading and writing of NFC forum Type 1, 2, 3, 4, and 5 tags, and an SPI interface to communicate with the host controller. It is used in applications such as consumer electronics, gaming, healthcare, industrial, NFC-enabled Wi-Fi® pairing, NFC-enabled Bluetooth® pairing, data exchange, and communication with NFC/RFID tags (reader mode).
- Operating voltage range from 2.7V to 5.5V
- Operating modes supported: reader/writer, card emulation (ISO/IEC 14443-3 Type A)
- Hardware features: dedicated internal frame controller, tag detection mode, field detection mode
- RF communication at 13.56MHz, communication interfaces with a host controller
- Serial peripheral interface (SPI) upto 2Mbps
- Upto 528-byte command/reception buffer (FIFO) depending on communication protocol
- Operating ambient temperature range from -25°C to 85°C
- 32 pin VFQFN package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
13.553MHz
2.7V
5.5V
VFQFPN
VFQFPN
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE
70mA
85°C
No SVHC (25-Jun-2025)
13.567MHz
读, 写
230mW
32引脚
SPI
-25°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书