2. 射频和无线
                                                                                                3. 射频/同轴电缆及组件
                                                                                                4. 射频/同轴电缆组件
                                                                                                打印页面

                                                                                                SF550S/11SK/11SK/1500MM

                                                                                                射频/同轴电缆组件, 59.1 ", 1.5 mm, SUCOFLEX 550S, 2.92mm 直线型插头, 2.92mm 直型插头, 50 ohm

                                                                                                HUBER+SUHNER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                HUBER+SUHNER SF550S/11SK/11SK/1500MM
                                                                                                制造商HUBER+SUHNER
                                                                                                制造商产品编号SF550S/11SK/11SK/1500MM
                                                                                                库存编号3760763
                                                                                                产品范围Sucoflex 500 Series
                                                                                                也称为85123652
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:14 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY9,380.610 (CNY10,600.0893)
                                                                                                5+CNY9,193.000 (CNY10,388.090)
                                                                                                10+CNY9,005.390 (CNY10,176.0907)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY9,380.61 (CNY10,600.09 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                HUBER+SUHNER
                                                                                                制造商HUBER+SUHNER
                                                                                                制造商产品编号SF550S/11SK/11SK/1500MM
                                                                                                库存编号3760763
                                                                                                产品范围Sucoflex 500 Series
                                                                                                也称为85123652
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电缆长度 - 英制59.1"
                                                                                                连接器至连接器2.92mm插头至2.92mm插头
                                                                                                电缆长度 - 公制1.5mm
                                                                                                同轴电缆类型SUCOFLEX 550S
                                                                                                连接器类型A2.92mm 直线型插头
                                                                                                连接器类型B2.92mm 直型插头
                                                                                                阻抗50ohm
                                                                                                外护套颜色浅蓝
                                                                                                产品范围Sucoflex 500 Series

                                                                                                产品概述

                                                                                                SF550S/11SK/11SK/1500MM is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.

                                                                                                • High performance up to 70GHz
                                                                                                • Very long service life >100’000 cycles
                                                                                                • Excellent insertion loss
                                                                                                • Phase and amplitude stability with flexure and movement
                                                                                                • Torque, crush, and kink resistance
                                                                                                • Abrasion, moisture and dust resistance
                                                                                                • Extremely precise and repeatable measurements
                                                                                                • Minimizes replacement needs and reduces investment costs
                                                                                                • Designed for easy handling and usability
                                                                                                • Short delivery time, excellent price-performance ratio

                                                                                                技术规格

                                                                                                电缆长度 - 英制

                                                                                                59.1"

                                                                                                电缆长度 - 公制

                                                                                                1.5mm

                                                                                                连接器类型A

                                                                                                2.92mm 直线型插头

                                                                                                阻抗

                                                                                                50ohm

                                                                                                产品范围

                                                                                                Sucoflex 500 Series

                                                                                                连接器至连接器

                                                                                                2.92mm插头至2.92mm插头

                                                                                                同轴电缆类型

                                                                                                SUCOFLEX 550S

                                                                                                连接器类型B

                                                                                                2.92mm 直型插头

                                                                                                外护套颜色

                                                                                                浅蓝

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Poland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85442000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.137