2. 射频和无线
                                                                                                3. 射频/同轴电缆及组件
                                                                                                4. 射频/同轴电缆组件
                                                                                                打印页面

                                                                                                CBA-SMAMR-SMAF

                                                                                                射频/同轴电缆组件, 0.656 ft, 200 mm, RG174, SMA 直角插头, SMA隔板安装插座, 50 ohm

                                                                                                RF SOLUTIONS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RF SOLUTIONS CBA-SMAMR-SMAF
                                                                                                制造商RF SOLUTIONS
                                                                                                制造商产品编号CBA-SMAMR-SMAF
                                                                                                库存编号3498577
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                92 有货

                                                                                                需要更多?

                                                                                                92 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY50.050 (CNY56.5565)
                                                                                                10+CNY48.070 (CNY54.3191)
                                                                                                100+CNY48.030 (CNY54.2739)
                                                                                                250+CNY47.990 (CNY54.2287)
                                                                                                500+CNY47.950 (CNY54.1835)
                                                                                                1000+CNY47.900 (CNY54.127)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY50.05 (CNY56.56 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RF SOLUTIONS
                                                                                                制造商RF SOLUTIONS
                                                                                                制造商产品编号CBA-SMAMR-SMAF
                                                                                                库存编号3498577
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电缆长度 - 英制0.656ft
                                                                                                连接器至连接器90° SMA插头至SMA隔板插座
                                                                                                电缆长度 - 公制200mm
                                                                                                同轴电缆类型RG174
                                                                                                连接器类型ASMA 直角插头
                                                                                                连接器类型B0
                                                                                                阻抗50ohm
                                                                                                外护套颜色黑色
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                The CBA-SMAMR-SMAF is a reliable 50Ω RF coaxial cable assembly designed to provide flexible connectivity between devices with SMA male and SMA female interfaces. Featuring a right angle SMA male connector, this cable is ideal for installations where space constraints require efficient cable management and reduced strain on connectors. This cable assembly is well suited for extending or adapting RF connections in a variety of wireless systems, including cellular (4G/5G), Wi-Fi, GNSS, and IoT applications. The right-angle connector design allows for improved routing in compact enclosures or tight installation environments. Built for consistent signal performance, the cable ensures dependable transmission with minimal loss across standard RF frequency ranges. Its durable construction and secure connectors make it suitable for both development and long-term deployment in demanding applications.

                                                                                                • SMA male (right angle) to SMA female connectors for extending or adapting SMA-based RF connections
                                                                                                • Right-angle SMA connector, enables installation in space-constrained environments and reduces cable stress
                                                                                                • 50Ω impedance, compatible with standard RF and wireless systems
                                                                                                • Maintains signal integrity across RF frequency ranges
                                                                                                • Suitable for cellular, Wi-Fi, GNSS, and IoT applications
                                                                                                • Compact and durable design: Designed for dependable, long-term use

                                                                                                技术规格

                                                                                                电缆长度 - 英制

                                                                                                0.656ft

                                                                                                电缆长度 - 公制

                                                                                                200mm

                                                                                                连接器类型A

                                                                                                SMA 直角插头

                                                                                                阻抗

                                                                                                50ohm

                                                                                                产品范围

                                                                                                -

                                                                                                连接器至连接器

                                                                                                90° SMA插头至SMA隔板插座

                                                                                                同轴电缆类型

                                                                                                RG174

                                                                                                连接器类型B

                                                                                                0

                                                                                                外护套颜色

                                                                                                黑色

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85442000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.05