打印页面
图片仅用于图解说明,详见产品说明。

11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,740.740 (CNY1,967.0362) |
| 5+ | CNY1,574.450 (CNY1,779.1285) |
包装规格:每个
最低: 1
多件: 1
CNY1,740.74 (CNY1,967.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商CALIAN
制造商产品编号32-0125-14复制
库存编号4064406
产品范围TW125 Series
也称为TW125-14
技术数据表
连接器类型AN Type
连接器A类型插座
连接器类型BN Type
连接器B类型插座
工作频率最小值1.2GHz
运行频率最大值1.8GHz
阻抗50ohm
电源电压最小值3VDC
电源电压最大值16VDC
增益类型28dB
产品范围TW125 Series
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
TW125 is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.2 to 1.8GHz band, 28dB gain in-line amplifier, specially designed to amplify all GNSS frequency signals, from GPS L2 to GLONASS L1. The TW125 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125 in-line amplifier to be powered by the GNSS receiver. The TW125 passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
- 25dB gain in-line amp with N-type female
- Very low noise
- Wide input voltage 3 to 16V
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver
- 50 ohm port impedance
- No external DC power supply required
技术规格
连接器类型A
N Type
连接器类型B
N Type
工作频率最小值
1.2GHz
阻抗
50ohm
电源电压最大值
16VDC
产品范围
TW125 Series
连接器A类型
插座
连接器B类型
插座
运行频率最大值
1.8GHz
电源电压最小值
3VDC
增益类型
28dB
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.00499