打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,903.790 (CNY2,151.2827) |
| 5+ | CNY1,768.900 (CNY1,998.857) |
| 10+ | CNY1,634.010 (CNY1,846.4313) |
| 25+ | CNY1,538.310 (CNY1,738.2903) |
| 50+ | CNY1,469.940 (CNY1,661.0322) |
| 100+ | CNY1,442.620 (CNY1,630.1606) |
包装规格:每个
最低: 1
多件: 1
CNY1,903.79 (CNY2,151.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SF1104-6007 from SV Microwave - Amphenol is a SMA female to PN female bulkhead hermetic adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for .047, .085 and .141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Dielectric withstanding voltage is 1000VRMS
- Mechanical mating cycles is 500
- Temperature range from -65°C to +165°C
- Stainless steel body, sleeve, locking washer, hex nut
- Beryllium copper with gold finish contact
- PTFE insulator
技术规格
从同轴电缆类型转换
PN
转换至同轴电缆类型
SMA
适配器主体类型
直型隔板安装转接器
连接器类型
同轴混合系列
SVHC(高度关注物质)
Lead (21-Jan-2025)
从性别转换
插座
转换至极性
插座
阻抗
50ohm
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.005