打印页面
165 有货
105 您现在可以预订货品了
4 件可于 3-4 个工作日内送达(新加坡 库存)
161 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109.690 (CNY123.9497) |
包装规格:每个
最低: 1
多件: 1
CNY109.69 (CNY123.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RASPBERRY-PI
制造商产品编号SC1753复制
制造商标准货期18 周
库存编号4575941
技术数据表
外部高度28mm
外部宽度170mm
外部深度94mm
外壳/机箱材料金属
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.
- 170mm x 94mm x 28mm form factor
- 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
- Start voltage is ≥ 3.5V
- Power consumption is 0.85W
- Rated current is 0.18 ±0.02A
- Fan speed control: pulse width modulation control with tachometer
- Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
- Maximum airflow of 2.46CFM
- 21.7dB noise and 150mm cable length
技术规格
适用于
Raspberry Pi 计算模块 5 板
外部宽度
170mm
外壳/机箱材料
金属
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
外部高度
28mm
外部深度
94mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.370131