2. Raspberry Pi
                                                                                                3. Raspberry Pi 外设设备和配件
                                                                                                4. Raspberry Pi附加卡和模块
                                                                                                打印页面

                                                                                                TPM9673FW2610RPIEBTOBO1

                                                                                                评估板,SLB 9673XU2.0 FW26,Raspberry Pi板

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON TPM9673FW2610RPIEBTOBO1
                                                                                                制造商INFINEON
                                                                                                制造商产品编号TPM9673FW2610RPIEBTOBO1
                                                                                                库存编号4143522
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号TPM9673FW2610RPIEBTOBO1
                                                                                                库存编号4143522
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Infineon
                                                                                                内核架构-
                                                                                                适用于Raspberry Pi 板
                                                                                                内核子架构-
                                                                                                硅芯号SLB 9673XU2.0 FW26
                                                                                                硅芯系列号-
                                                                                                套件内容评估板SLB 9673XU2.0 FW26
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                TPM9673FW2610RPIEBTOBO1 is an OPTIGA™ TPM SLB 9673 RPI evaluation board provides a quick and easy way for developers to get started with Infineon’s OPTIGA™ TPM SLB 9673 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. To enable easy evaluation and integration of the board, Infineon also provides the OPTIGA™ TPM Explorer, a GUI-based software tool that allows designers to check out OPTIGA™ TPM SLB 9673 features and use cases without deeper knowledge of the product. In addition, ready-to-use code examples can be downloaded from GitHub. Typical applications include networking equipment, servers, medical devices, programmable logic controllers (PLC), industrial control and automation, surveillance cameras and smart buildings.

                                                                                                • OPTIGA™ TPM SLB 9673VU2.0
                                                                                                • Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
                                                                                                • I2C communication bus interface
                                                                                                • 3V or 1.8V power supply
                                                                                                • Reset input from Raspberry Pi board
                                                                                                • Intuitive quick-start guide including all necessary software, tools, and documentation
                                                                                                • Simple integration with Linux-based OS
                                                                                                • Proven, standardized turnkey IoT security solution

                                                                                                内容

                                                                                                Evaluation board, Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Infineon

                                                                                                适用于

                                                                                                Raspberry Pi 板

                                                                                                硅芯号

                                                                                                SLB 9673XU2.0 FW26

                                                                                                套件内容

                                                                                                评估板SLB 9673XU2.0 FW26

                                                                                                内核架构

                                                                                                -

                                                                                                内核子架构

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0567