打印页面
可订购
制造商标准交货时间:16 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.510 (CNY67.2463) |
包装规格:每个
最低: 1
多件: 1
CNY59.51 (CNY67.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HAT-MAKER from Cytron is an add-on board for use with Raspberry-Pi. It is designed to ease everyone in getting started with Raspberry Pi in the absence of additional monitor, keyboard or mouse (Headless) and also prototyping. It helps user to remote access Raspberry Pi through serial with minimum steps. The on board LEDs, push buttons and buzzer will further assist beginner in interfacing with sensors, actuator and coding.
- Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
- Compatible with Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
- Standard Raspberry Pi GPIO footprint
- LED array for selected GPIO pins
- 3x on board programmable push buttons
- On board active buzzer
- Micro USB socket for 5V input and USB to UART communication
- Input voltage: USB 5V from computer, power bank or standard USB adaptor
内容
Maker PHAT, 2x 20 stacking header
技术规格
硅芯制造商
FTDI
适用于
Raspberry Pi 3B/3B+/4 Raspberry Pi Zero/W/WH
内核子架构
-
硅芯号
FT231X
套件内容
Maker pHAT 板FT231X, 堆叠头
附加卡和模块类型
-
内核架构
-
产品范围
-
硅芯系列号
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.009072