需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY181.820 (CNY205.4566) |
| 10+ | CNY178.190 (CNY201.3547) |
产品概述
The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.
- OOK/FSK modulation is software selectable
- Transmitter Frequency is 433.92MHz
- Output Power is 3V/ +12dBm/27mA
- Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
- Modulation: OOK/FSK software selectable
- Compatibility: Energenie radio controlled socket and extension lead
- Includes two sockets
内容
Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.
注释
The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.
技术规格
Energenie
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
-
-
Pi-mote控制板, 2遥控插口
-
-
HATs - Wireless Connectivity
-
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书