打印页面
已停产
产品信息
制造商产品编号PHAT-GPM复制
库存编号3287159
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
SVHC(高度关注物质)No SVHC (10-Jun-2022)
产品概述
The pHAT-GPM is part of the Designer Systems Global Positioning System range of modules for the Arduino, Raspberry-Pi or other I2C bus platforms. It features a 99 Channel GPS/GLONASS engine with fast Time To First Fix (TTFF), 2.5m accuracy and 3 axis accelerometer all of which is fully accessible over the high speed I2C interface. Full on-board processing of NMEA sentences leaves the host platform to perform other tasks.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- I2C interface for simple interfacing
- Gives your robot the ability to know where it is, how fast its moving and in what direction
- Fast 99-channel GPS and GLONASS position acquisition with battery backup
- Simple register based data retrieval of latitude, longitude, heading, altitude, speed, time, date
- Integral low power antenna
- 3D Accelerometer with internal raw g and inclination registers
技术规格
硅芯制造商
-
内核架构
-
硅芯号
-
套件内容
pHAT-GPM GPS/GNSS模块
适用于
Raspberry Pi 3B+, A+和Raspberry Pi Zero板
内核子架构
-
硅芯系列号
-
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:7A994
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.0183