需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY185.690 (CNY209.8297) |
产品信息
产品概述
MIKROE-6423 is a Pi 5 click shield which is the perfect solution for quickly and easily expanding the capabilities of the Raspberry Pi 5 host board with many Click boards™, enabling the creation of complex and unique projects. The Pi 5 Click Shield provides two mikroBUS™ and one Shuttle socket to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. The Raspberry Pi 5 is a powerhouse of performance, featuring a Broadcom BCM2712 quad-core Cortex-A76 processor at 2.4GHz and up to 16GB of RAM, offering three times the speed of its predecessor. With an in-house designed RP1 I/O controller, it supports USB 3.0 for 5Gbps data transfers, interchangeable camera and DSI connectors, dual 4Kp60 video output, a real-time clock, UART debug port, and PCI Express (PCIe) for M.2 SSDs, ensuring blazing-fast data transfers and unmatched versatility for demanding applications.
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- 3.3V, 5V input voltage
注释
Raspberry Pi 5 is not included in the package.
技术规格
Broadcom
Cortex-A76
-
Pi 5 Click 板 BCM2712
No SVHC (21-Jan-2025)
ARM
BCM2712
Raspberry Pi 5 主机板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书