打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号2905489复制
制造商标准货期8 周
库存编号2576435
产品范围UNO DIODE Series
也称为2905489, UNO-DIODE/5-24DC/2X10/1X20
您的零件号
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY489.020 (CNY552.5926) |
| 5+ | CNY479.240 (CNY541.5412) |
| 10+ | CNY469.460 (CNY530.4898) |
| 50+ | CNY459.680 (CNY519.4384) |
| 100+ | CNY449.900 (CNY508.387) |
包装规格:每个
最低: 1
多件: 1
CNY489.02 (CNY552.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号2905489复制
制造商标准货期8 周
库存编号2576435
产品范围UNO DIODE Series
也称为2905489, UNO-DIODE/5-24DC/2X10/1X20
技术数据表
配件类型冗余模块
产品范围UNO DIODE Series
SVHC(高度关注物质)Lead (04-Feb-2026)
产品概述
UNO-DIODE/5-24DC/2X10/1X20 is a redundancy module. It has a safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, UNO DIODE provides the solution decoupling with diode. Approved by UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1.
- Nominal input voltage from 5VDC to 24VDC, nominal output voltage is 2x 10A, 1x 20A (-25°C to 55°C)
- Nominal output current is 2x 10A (-25°C to 55°C), 1x 20A (-25°C to 55°C)
- Typical efficiency is <gt/> 97%
- Flexible mounting by simply snapping onto the DIN rail, save energy
- Rugged design, permanent monitoring of redundancy
- Consistent redundancy up to the load
- Degree of protection is IP20, metal housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating 2.5 %/K)
- Dimension is (W x H x D) 22.5 x 90 x 84mm
技术规格
适用于
Phoenix Contact UNO系列电源
产品范围
UNO DIODE Series
配件类型
冗余模块
SVHC(高度关注物质)
Lead (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.24