打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:33 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,217.860 (CNY1,376.1818) |
| 5+ | CNY1,196.530 (CNY1,352.0789) |
| 10+ | CNY1,175.200 (CNY1,327.976) |
包装规格:每个
最低: 1
多件: 1
CNY1,217.86 (CNY1,376.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TRACO POWER
制造商产品编号TSP-REM360复制
库存编号1242649
产品范围TSP-REM Series
技术数据表
适用于TSP系列
配件类型冗余模块
产品范围TSP-REM Series
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
TSP-REM series redundancy module. With this module and two power supplies of the TSP series (of same type) a highly reliable, redundant power system can be configured without any additional components. This module enforces the equivalent sharing of the output current of the power supplies. In the event of a failed or disconnected power supply, the second unit will automatically supply the full current to the load. The redundancy of the system is monitored and indicated by an alarm output. The inputs are hot swappable.
- Module for true current sharing operation
- Alarm outputs, redundancy ok signal
- Hot swappable inputs
- Remote on/off
- International safety approval package
- 3-year product warranty
- Input voltage is 2 x 24VDC, 2 x control input, output voltage is 24VDC, output current is 15A
- Output power is 360W
- DIN-rail mounting (for DIN-rails as per EN 50022-35x15/7.5)
- Operating temperature range from -25°C to +70°C
技术规格
适用于
TSP系列
产品范围
TSP-REM Series
配件类型
冗余模块
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.5