打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY659.980 (CNY745.7774) |
| 5+ | CNY642.630 (CNY726.1719) |
| 10+ | CNY625.280 (CNY706.5664) |
| 50+ | CNY607.920 (CNY686.9496) |
包装规格:每个
最低: 1
多件: 1
CNY659.98 (CNY745.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TRACO POWER
制造商产品编号TIB-REM480
库存编号4365716
产品范围TIB-REM Series
技术数据表
配件类型冗余模块
产品范围TIB-REM Series
SVHC(高度关注物质)Lead (25-Jun-2025)
产品概述
TIB-REM480 is a TIB-REM series compact, DIN-rail mountable redundancy module for failover operation of AC/DC power supplies. The redundancy function is available for nominal currents of up to 20A over a wide input voltage range of 11 to 56V. Boost currents of up to 60A are permitted for up to 4 seconds. It uses active sharing technology to minimize the power losses during normal operation and in failover mode. It can operate at ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. It is specifically designed, tested, and approved for operation with traco power’s TIB line of DIN-rail mountable power supplies.
- Input voltage range from 11 to 56VDC, operating temperature range from -20°C to +70°C
- 20A output current redundancy operation, short circuit protection
- 40A output current parallel operation, 95% maximum relative humidity
- DIN-rail mounting bracket, metal case housing type
- 60A boost current, screw terminal connection type
- <gt/>99% efficiency, low standby power
- Input OK indicators, Balance OK indicators
- Convection cooled, UL/IEC/EN 61010-1 approvals
- Compact 118.6mm x 36mm x 124.2mm metal enclosure
- EN 61010-1, IEC 61010-1, UL 61010-1 safety standards
技术规格
适用于
TRACO POWER 交流/直流电源的故障切换操作
产品范围
TIB-REM Series
配件类型
冗余模块
SVHC(高度关注物质)
Lead (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.25