打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY380.130 (CNY429.5469) |
| 5+ | CNY373.720 (CNY422.3036) |
| 10+ | CNY367.310 (CNY415.0603) |
| 50+ | CNY354.130 (CNY400.1669) |
| 100+ | CNY347.050 (CNY392.1665) |
包装规格:每个
最低: 1
多件: 1
CNY380.13 (CNY429.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The PSU30205 is a 1-output Linear Power Supply with 240V/50Hz AC input and a regulated 5V/100mA DC output. The compact unit is low profile and features an encapsulated mains transformer and screw terminal connections. The design includes over-current and over-temperature protection. This is a popular part, normally stocked in high quantity and suitable for new designs. The PSU 30205 is a very compact, single rail 120V power supply unit designed primarily for the supply of digital panel meters.
- Simple screw-terminal connection
- Very compact design
- Encapsulated mains transformer
- Use with lascar panel meters
- Regulated output
技术规格
电源应用
ITE
输出功率最大值
-
电流输出 - 输出1
100mA
电流输出 - 输出2
-
产品范围
-
输出电压 - 输出3
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
输出数
1输出
电压输出 - 输出1
5VDC
输出电压 - 输出2
-
输入电压VAC
220V AC 至 250V AC
电源输出类型
固定输出
输出电流 - 输出3
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.01