打印页面
可订购
制造商标准交货时间:38 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 5+ | CNY37.010 (CNY41.8213) |
| 10+ | CNY36.390 (CNY41.1207) |
| 50+ | CNY35.300 (CNY39.889) |
| 100+ | CNY34.600 (CNY39.098) |
| 250+ | CNY33.890 (CNY38.2957) |
包装规格:每个
最低: 1
多件: 1
CNY37.39 (CNY42.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RECOM POWER
制造商产品编号R-78K12-2.0L复制
制造商标准货期38 周
库存编号4248096
产品范围R-78K-2.0 Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值24W
输出电压标称值12V
输出电流最大值2A
产品范围R-78K-2.0 Series
直流/直流转换器安装SIP
输入电压直流最低14VDC
输入电压 直流最高36VDC
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
R-78K12-2.0L is a R-78K-2.0(L) series 2Amp SIP3 single output switching regulator module. This non isolated DC/DC converter has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78K-2.0’s high efficiency no heat-sink is required, and operation from -40 to 90°C is possible without derating. The compact TO-220 compatible SIP3 package measures only 11.5 x 8.5 x 17.5mm (L x W x H), so it saves precious board space.
- 14VDC to 36VDC input voltage range
- 12VDC output voltage, 2000mA output current
- 94% efficiency at maximum Vin
- Pin compatible with 78 series regulators
- Undervoltage and short circuit protection
- 90° bent pins
- IEC/EN62368-1 3rd edition certified, EN55032 compliant
- 400KHz internal switching frequency
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +90°C with derating
技术规格
电源应用
ITE
输出功率最大值
24W
输出电流最大值
2A
直流/直流转换器安装
SIP
输入电压 直流最高
36VDC
输出数
1输出
输出电压标称值
12V
产品范围
R-78K-2.0 Series
输入电压直流最低
14VDC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.004