有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,345.330 (CNY2,650.2229) |
| 5+ | CNY2,299.880 (CNY2,598.8644) |
产品信息
产品概述
HQA2W120W120V-007-S HQA120 series isolated DC-DC converter bring a high performance quarter brick in a rugged-encapsulated package for MIL-COTS applications. With its high efficiency performance, magnetic feedback loop and wide operating baseplate temperatures, it provides high useable power at elevated temperatures and altitude for demanding and harsh environments. Various MIL-STD compliance can be supported when paired with the FQA or FQB MIL-COTS input filters. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, COTS, communication. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 40V, output voltage is 12V, maximum output current is 10A
- Maximum output power is 120W, efficiency is 90%
- Flanged baseplate, standard screening, remote sense
- Industry quarter brick package, high power density, less board area needed
- Encapsulated and rugged design, operation in harsh and demanding environments
- Maximum baseplate temperature of 115°C, high useable power at elevated temperatures
- No optocouplers used, increased reliability in high altitude
- Designed to meet MIL-STD-461; MIL-STD-1275, MIL-STD-704; RTCA/DO-160 sec 16-18
- Switching frequency is 270KHz, operating temperature range from -40 to 115°C
- 3 years warranty, size (L x W x H) is 60.706 x 55.88 x 12.7mm
技术规格
ITE
4:1
1输出
10A
-
2.25kV
固定、可调节
12.7mm
9V
HQA120 Series
1/4 砖
120W
12V
-
-
-
55.9mm
60.6mm
40V
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书