打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,309.670 (CNY2,609.9271) |
| 5+ | CNY2,223.480 (CNY2,512.5324) |
包装规格:每个
最低: 1
多件: 1
CNY2,309.67 (CNY2,609.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TEP 200WIR series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges. They come in rugged, sealed industry standard half brick package. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow cooling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on-board power distribution.
- Compact metal package
- EN 50155 approval for railway applications
- Very high efficiency
- No minimum load, sense line
- Soft start, undervoltage lock-out circuit
- Adjustable output voltage +10 / -20%
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 225 to 275KHz (PWM) (250KHz typ (PWM))
技术规格
电源应用
铁路
输入比例
4:1
输出数
1输出
电流输出 - 输出1
15A
电流输出 - 输出2
-
输入电压DC(标称)
24V
宽度
57.9mm
深度/厚度
61mm
输入电压 直流最高
36V
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
直流/直流转换器类型
半砖
输出功率最大值
200W
电压输出 - 输出1
12V
输出电压 - 输出2
-
输出调节
-
直流/直流转换器输出类型
固定、可调节
高度
12.7mm
输入电压直流最低
9V
产品范围
TEP 200WIR Series
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.105