4,000 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 10+ | CNY14.090 (CNY15.9217) |
| 25+ | CNY13.780 (CNY15.5714) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY13.480 (CNY15.2324) |
| 500+ | CNY13.470 (CNY15.2211) |
产品信息
产品概述
TEA 1-0505 is a TEA 1 series DC/DC converter. TEA 1 series is an unregulated 1W DC/DC SIP-4 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
技术规格
ITE
1:1
1输出
200mA
-
1.5kV
固定
10.15mm
4.5V
TEA 1 Series
SIP
1W
5V
-
非稳压
5V
6mm
11.68mm
5.5V
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书