有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY375.720 (CNY424.5636) |
| 5+ | CNY362.020 (CNY409.0826) |
| 10+ | CNY348.540 (CNY393.8502) |
| 50+ | CNY342.760 (CNY387.3188) |
产品概述
The REC3.5-1205SRW/R10/A is an ECONOLINE 2:1 DC/DC Regulated Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated applications. The isolation capacitance of only 20pF makes it also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 80, 81, 82 and 77% Efficiency
- 4700µF Maximum capacitive load
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE, 医用
2:1
1输出
700mA
-
10kV
固定
10.2mm
9V
REC3.5-RW/R Series
DIP
3.5W
5V
-
稳压
12V
20.3mm
32mm
18V
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书