打印页面
37 有货
需要更多?
37 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY14.320 (CNY16.1816) |
| 100+ | CNY14.160 (CNY16.0008) |
| 500+ | CNY14.000 (CNY15.820) |
包装规格:每个
最低: 1
多件: 1
CNY15.85 (CNY17.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NMR1S0505SC is a NMR1 series isolated 1W single output DC-DC converter in SIP package. It is a standard building block for on-board distributed power systems. Ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40°C up to 115°C.
- Nominal voltage is 5VDC
- Output voltage is 5VDC, maximum output current is 200mA
- Efficiency (type) is 72%, switching frequency is 120KHz
- UL62368-1 recognised
- 1KVDC isolation ‘hi pot test’
- Operation up to 115°C (with derating)
- Industry standard pinout
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- Pin compatible with NMG, NMR & CRR
技术规格
电源应用
ITE
输入比例
-
输出数
1输出
电流输出 - 输出1
200mA
电流输出 - 输出2
-
隔离电压
1kV
直流/直流转换器输出类型
固定
高度
10mm
输入电压直流最低
4.5V
产品范围
NMR1 Series
直流/直流转换器类型
SIP
输出功率最大值
1W
电压输出 - 输出1
5VDC
输出电压 - 输出2
-
输出调节
-
输入电压DC(标称)
5V
宽度
6mm
深度/厚度
19.5mm
输入电压 直流最高
5.5V
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
NMR1S0505SC 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0019