打印页面
可订购
制造商标准交货时间:98 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,803.810 (CNY4,298.3053) |
包装规格:每个
最低: 1
多件: 1
CNY3,803.81 (CNY4,298.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TDK-LAMBDA
制造商产品编号PH1200A280-28复制
制造商标准货期98 周
库存编号4349580
产品范围PH-A Series
技术数据表
电源应用ITE和工业
直流/直流转换器类型全砖,DIP
输入比例-
输出功率最大值1.201kW
输出数1输出
电压输出 - 输出128V
电流输出 - 输出142.9A
输出电压 - 输出2-
电流输出 - 输出2-
输出调节-
隔离电压-
输入电压DC(标称)280V
直流/直流转换器输出类型固定
宽度61mm
高度12.7mm
深度/厚度116.8mm
输入电压直流最低200V
输入电压 直流最高425V
产品范围PH-A Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
PH1200A280-28 is a PH1200A280 series isolated DC to DC converter that operates from a wide range 200 to 425VDC input and are rated at 1201.2W. It features a parallel function and ORing FET for higher power or N+1 redundant systems. Remote sense, remote on/off, inverter good signal and a 12V auxiliary voltage are also included as standard. The power modules can be conduction cooled to a cold plate or fitted with an optional heatsink. This94% efficient converter is well suited for distributed power architectures, HVDC (High Voltage Direct Current) power transmission systems and renewable energy applications.
- Output voltage is 28VDC
- Output current is 42.9A
- Baseplate cooled can be conduction or convection cooled with a heatsink
- Operates in harsh environments
- Switching frequency is 200KHz
- M3 tapped mounting inserts
- Operating temperature range from -40 to +100°C (Base-plate), -40 to +85°C (Ambient)
- No minimum load required
- 116.6 x 61 x 12.7mm size
- 5 years warranty
技术规格
电源应用
ITE和工业
输入比例
-
输出数
1输出
电流输出 - 输出1
42.9A
电流输出 - 输出2
-
隔离电压
-
直流/直流转换器输出类型
固定
高度
12.7mm
输入电压直流最低
200V
产品范围
PH-A Series
直流/直流转换器类型
全砖,DIP
输出功率最大值
1.201kW
电压输出 - 输出1
28V
输出电压 - 输出2
-
输出调节
-
输入电压DC(标称)
280V
宽度
61mm
深度/厚度
116.8mm
输入电压 直流最高
425V
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.2