打印页面
PRFE20W-O72-D12-D
隔离式通孔DC/DC转换器, ITE, DIP, 18:1, 20 W, 2输出, 12 V
12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY528.390 (CNY597.0807) |
包装规格:每个
最低: 1
多件: 1
CNY528.39 (CNY597.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商CUI
制造商产品编号PRFE20W-O72-D12-D复制
制造商标准货期32 周
库存编号3977629
产品范围PRFE20W-D Series
技术数据表
电源应用ITE
直流/直流转换器类型DIP
输入比例18:1
输出功率最大值20W
输出数2输出
电压输出 - 输出112V
电流输出 - 输出1830mA
输出电压 - 输出2-12V
电流输出 - 输出2-830mA
输出调节稳压
隔离电压3kV
输入电压DC(标称)72V
直流/直流转换器输出类型固定
宽度25.4mm
高度10.2mm
深度/厚度50.8mm
输入电压直流最低8.5V
输入电压 直流最高160V
产品范围PRFE20W-D Series
SVHC(高度关注物质)Lead (21-Jan-2025)
产品概述
PRFE20W-O72-D12-D is a PRFE20W-D series 20W DC-DC converter designed specifically to meet the needs of railway applications. This model is designed to meet EN 45545, EN 50155, and EN 55035 standards while offering a host of features, including an 18:1 input range, dual-regulated output, and efficiency. It includes over current, over voltage, over temperature, short circuit protection Certified to 62368: UL/EN/IEC.
- Typical input voltage is 72VDC, output voltage is ±12VDC
- Maximum output current is ±0.83A, typical efficiency is 89% (72VDC input voltage)
- Positive logic REM on/off control, dual output, DIP mounting style
- Typical switching frequency is 200KHz (output ripple frequency)
- Maximum isolation voltage is 3000VAC (input to output, for 2 seconds)
- Plastic, DAP, UL 94V-0 case material
- Operating case temperature range from -40 to 105°C
- Dimension is 50.8 x 25.4 x 10.2mm
技术规格
电源应用
ITE
输入比例
18:1
输出数
2输出
电流输出 - 输出1
830mA
电流输出 - 输出2
-830mA
隔离电压
3kV
直流/直流转换器输出类型
固定
高度
10.2mm
输入电压直流最低
8.5V
产品范围
PRFE20W-D Series
直流/直流转换器类型
DIP
输出功率最大值
20W
电压输出 - 输出1
12V
输出电压 - 输出2
-12V
输出调节
稳压
输入电压DC(标称)
72V
宽度
25.4mm
深度/厚度
50.8mm
输入电压 直流最高
160V
SVHC(高度关注物质)
Lead (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.029