打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:58 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY556.510 (CNY628.8563) |
| 5+ | CNY539.990 (CNY610.1887) |
| 10+ | CNY523.400 (CNY591.442) |
| 50+ | CNY501.330 (CNY566.5029) |
包装规格:每个
最低: 1
多件: 1
CNY556.51 (CNY628.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号JMR2048D05复制
制造商标准货期58 周
库存编号4541462
产品范围JMR20 Series
技术数据表
电源应用IT, 工业和医疗
直流/直流转换器类型DIP
输入比例4:1
输出功率最大值20W
输出数2输出
电压输出 - 输出15V
电流输出 - 输出12A
输出电压 - 输出2-5V
电流输出 - 输出2-2A
输出调节稳压
隔离电压5kV
输入电压DC(标称)48V
直流/直流转换器输出类型固定
宽度25.4mm
高度10.2mm
深度/厚度41mm
输入电压直流最低18V
输入电压 直流最高75V
产品范围JMR20 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
JMR2048D05 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 48V nominal input voltage, ±5V output voltage
- ±2000mA output current, 86% efficiency
- 15mA no-load current, 485mA full load current
- ±2500µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 40.6 x 25.4 x 10.2mm
- Operating temperature range from -40°C to +100°C
技术规格
电源应用
IT, 工业和医疗
输入比例
4:1
输出数
2输出
电流输出 - 输出1
2A
电流输出 - 输出2
-2A
隔离电压
5kV
直流/直流转换器输出类型
固定
高度
10.2mm
输入电压直流最低
18V
产品范围
JMR20 Series
直流/直流转换器类型
DIP
输出功率最大值
20W
电压输出 - 输出1
5V
输出电压 - 输出2
-5V
输出调节
稳压
输入电压DC(标称)
48V
宽度
25.4mm
深度/厚度
41mm
输入电压 直流最高
75V
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.022