有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY749.380 (CNY846.7994) |
| 5+ | CNY721.430 (CNY815.2159) |
| 10+ | CNY709.710 (CNY801.9723) |
| 50+ | CNY683.170 (CNY771.9821) |
产品信息
产品概述
RPA40-11012DFR is a RPA40-FR series wide range input DC/DC converter especially designed for railway applications and are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified. With an input voltage range from 36 to 110VDC and a reinforced isolation barrier rated up to 3kVAC/1min, these high power density converters in a 2“ x 1“ case are particularly suited for rolling stock rail applications. Despite their small size, the RPA40-FR converters are fully specified devices with output currents up to 8 amps, up to 90% typical efficiency, no minimum load, UVLO, tight regulation, and low ripple/noise figures. The trimmable outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.
- Input voltage range from 36 to 160VDC, output voltage of ±12VDC
- Output current is ±1666mA, efficiency is 88%, maximum load capacitance is ±833µF
- Output power is 40W
- Six-sided continuous shield
- EN45545-2, EN50155, UL/IEC/EN62368-1 certified
- Dimension is 56.4 x 36.83 x 15.0mm
- 3 years warranty
技术规格
ITE, 铁路
-
2输出
1.666A
-1.666A
3kV
固定
15mm
36VDC
RPA40-FR Series
DIP
40W
12V
-12V
稳压
110V
36.83mm
56.4mm
160VDC
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书