打印页面
PQC75-48-S28-OH
隔离式通孔DC/DC转换器, 带散热器, ITE, 1/16块,DOSA,开放式框架,DIP, 2:1, 75 W, 1输出, 28 V
图片仅用于图解说明,详见产品说明。

已停产
产品概述
PQC75-48-S28-OH is a PQC75-O series compact, regulated DC-DC converter delivering 75W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, these DC-DC converter provides a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
- Input voltage range from 36VDC to 75VDC (48VDC typ), 28V single output voltage
- 2678mA maximum output current, 90% typical efficiency
- Industry standard DOSA 1/16 brick, comes with heatsink
- Operating temperature range from -40 to 85°C
- Overcurrent, input undervoltage, overvoltage and output short circuit protection
- Remote on/off control
- EN/BS EN/UL 62368 certified
- Typical switching frequency is 300KHz (PWM mode)
- Isolation voltage is 1,500VDC (input to output for 1 minute at 1mA max)
- Dimension is 33.02 x 22.86 x 13.0mm
技术规格
电源应用
ITE
输入比例
2:1
输出数
1输出
电流输出 - 输出1
2.678A
电流输出 - 输出2
-
隔离电压
1.5kV
直流/直流转换器输出类型
固定
高度
13mm
输入电压直流最低
36V
产品范围
PQC75-O Series
直流/直流转换器类型
1/16块,DOSA,开放式框架,DIP
输出功率最大值
75W
电压输出 - 输出1
28V
输出电压 - 输出2
-
输出调节
稳压
输入电压DC(标称)
48V
宽度
22.86mm
深度/厚度
33.02mm
输入电压 直流最高
75V
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.022