有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY355.010 (CNY401.1613) |
| 5+ | CNY326.530 (CNY368.9789) |
| 10+ | CNY298.050 (CNY336.7965) |
| 50+ | CNY297.600 (CNY336.288) |
| 100+ | CNY297.150 (CNY335.7795) |
产品信息
产品概述
The THL 10-4810WI from Tracopower is a THL 10WI series, 10W DC to DC converter. THL 10WI series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the ultra wide 4:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has a remote On/Off control, short circuit and overvoltage protection and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Input voltage range from 18VDC to 75VDC (48VDC nominal)
- Output voltage is 3.3VDC
- Output current is 2200mA
- Typical efficiency is 85%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1200pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 200mA
- Switching frequency (fixed) is 400KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
注释
NRND - Not Recommended for New Designs
技术规格
ITE
4:1
1输出
2.2A
-
1.5kV
固定
10.2mm
18V
THL 10WI Series
-
10W
3.3V
-
-
48V
25.4mm
25.4mm
75V
No SVHC (16-Jul-2019)
THL 10-4810WI 的替代之选
找到 3 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书